
* Images are for reference only
SX32C036864DC1T002
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX32C036864DC1T002
- JLCPCB Part #
- C54561368
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 36.864MHz 50Ω Crystal Oscillator ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1056
50+
$0.1033
150+
$0.1017
500+
$0.1002
Related Products

SXT32412FD38-26.000M
Suntsu Electronics, Inc.
$1.3498

SXT32412EA16-12.288M
Suntsu Electronics, Inc.
$0.6250

SXT32412DB27-12.288M
Suntsu Electronics, Inc.
$0.6073

SXT3247BA38-19.6608M
Suntsu Electronics, Inc.
$0.7490

SXT32412FB17-50.000M
Suntsu Electronics, Inc.
$0.6669

SXT32416BB48-19.200M
Suntsu Electronics, Inc.
$1.0986
Welcome back, may I help you?