
* Images are for reference only
SX16Y024000BA1T001
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX16Y024000BA1T001
- JLCPCB Part #
- C54561096
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 10pF 24MHz Crystal Oscillator ±10ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.0803
50+
$0.0785
150+
$0.0774
500+
$0.0761
Related Products
Welcome back, may I help you?