
* Images are for reference only
SX25Y026000BC1T004
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX25Y026000BC1T004
- JLCPCB Part #
- C54561268
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 26MHz 30Ω Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
50+
$0.0558
150+
$0.0550
500+
$0.0542
Related Products
Welcome back, may I help you?