
* Images are for reference only
SX25Y012000BF1T001
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX25Y012000BF1T001
- JLCPCB Part #
- C54561261
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12MHz 150Ω 15pF Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
50+
$0.0558
150+
$0.0550
500+
$0.0542
Related Products
Welcome back, may I help you?