
* Images are for reference only
SX20C032000BC1T001
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX20C032000BC1T001
- JLCPCB Part #
- C54561252
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 12pF 32MHz 70Ω Crystal Oscillator ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
50+
$0.1445
150+
$0.1424
500+
$0.1402
Related Products
Welcome back, may I help you?