
* Images are for reference only
SX20U076800B31T001
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX20U076800B31T001
- JLCPCB Part #
- C54561130
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 30Ω 76.8MHz 9.9pF Crystal Oscillator ±12ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
10+
$0.2272
30+
$0.2239
100+
$0.2207
Related Products

SXT21418CC07-16.000M
Suntsu Electronics, Inc.
$0.9311

SXT21417CC27-24.000M
Suntsu Electronics, Inc.
$1.3692

SXT21418BB07-52.000M
Suntsu Electronics, Inc.
$1.8492

SXT21411BB17-24.000M
Suntsu Electronics, Inc.
$2.7061

SXT21417BA07-27.000M
Suntsu Electronics, Inc.
$2.2229

SXT21419DC27-37.400M
Suntsu Electronics, Inc.
$1.2017
Welcome back, may I help you?