
* Images are for reference only
TC20C026000FECN001
Extended
- Manufacturer
- TKD
- MFR.Part #
- TC20C026000FECN001
- JLCPCB Part #
- C54561392
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 2.5V 26MHz ±2ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2964
10+
$0.2900
30+
$0.2851
100+
$0.2819
Welcome back, may I help you?