
* Images are for reference only
SX20C027120C81T002
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX20C027120C81T002
- JLCPCB Part #
- C54561251
- Package
- SMD2016-4P
- Description
- -40℃~+105℃ 27.12MHz 60Ω 8pF Crystal Oscillator ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1519
50+
$0.1487
150+
$0.1465
500+
$0.1442
Related Products

SXT21420AA07-52.000M
Suntsu Electronics, Inc.
$1.8298

SXT21412EA07-40.000M
Suntsu Electronics, Inc.
$1.4175

SXT2148BB07-27.120M
Suntsu Electronics, Inc.
$1.3708

SXT21418EE16-27.000M
Suntsu Electronics, Inc.
$2.5547

SXT21418FD16-27.000M
Suntsu Electronics, Inc.
$2.6626

SXT21415BA48-50.000M
Suntsu Electronics, Inc.
$1.4513
Welcome back, may I help you?