
* Images are for reference only
SX16U052000B81T003
Extended
- Manufacturer
- TKD
- MFR.Part #
- SX16U052000B81T003
- JLCPCB Part #
- C54561104
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 30Ω 52MHz 8pF Crystal Oscillator ±10ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
50+
$0.1342
150+
$0.1323
500+
$0.1302
Related Products

SXT1147AA38-30.000M
Suntsu Electronics, Inc.
$0.9633

SXT11412FD17-40.000M
Suntsu Electronics, Inc.
$0.9633

416F48023IAR
CTS Electronic Components
$1.1002

416F240X2AKR
CTS Electronic Components
$1.0728

SXT11412DC17-27.120M
Suntsu Electronics, Inc.
$0.9584

SXT1147AA27-30.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?