
* Images are for reference only
TC20D026000GECN111
Extended
- Manufacturer
- TKD
- MFR.Part #
- TC20D026000GECN111
- JLCPCB Part #
- C20607967
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 2.8V 26MHz ±2ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2845
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2845
In-stock Item Pricing
Qty Unit Price
1+
$0.4969
10+
$0.3911
30+
$0.3446
100+
$0.2885
500+
$0.2629
1000+
$0.2469
Related Products
Welcome back, may I help you?