
* Images are for reference only
TJA1051T/CM,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1051T/CM,118
- JLCPCB Part #
- C2859133
- Package
- SOIC-8
- Description
- -40℃~+150℃ 4.5V~5.5V 5Mbps 70mA CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 626
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 564
In-stock Item Pricing
Qty Unit Price
1+
$1.5307
10+
$1.2985
30+
$1.1710
100+
$1.0259
500+
$0.9630
1000+
$0.9339
Related Products
Welcome back, may I help you?