
* Images are for reference only
MIMXRT1171DVMAAR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1171DVMAAR
- JLCPCB Part #
- C20234235
- Package
- LFBGA-289(14x14)
- Description
- 0℃~+95℃@(TJ) 1.65V~1.95V、3V~3.6V 13 2MB 32 Bit 800MHz ARM Cortex-M7 Built-in+External External LFBGA-289(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7394
200+
$13.4621
500+
$13.0126
1000+
$12.7910
Related Products
Welcome back, may I help you?