
* Images are for reference only
TJ-S1706CL6T5ALC2G-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S1706CL6T5ALC2G-A5
- JLCPCB Part #
- C1322339
- Package
- SMD,1.7x1.1mm
- Description
- -20℃~+80℃ 108mW 120° 2.8V~3.4V 20mA 520nm~530nm 525nm 800mcd Discrete Diode Emerald Green Side View Mount Water Clear SMD,1.7x1.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4232
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4132
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0266
600+
$0.0227
4000+
$0.0182
8000+
$0.0161
20000+
$0.0151
Related Products
Welcome back, may I help you?