This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TJ-S1615CY6TGLC2R6B-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1615CY6TGLC2R6B-A5
JLCPCB Part #
C2837017
Package
SMD-4P,1.6x1.5mm
Description
-40℃~+80℃ 1.8V~2.4V、2.8V~3.4V 120° 200mcd 20mA 460nm~470nm、620nm~630nm 460nm、630nm 72mW、108mW Discrete Diode Red, Blue Water Clear SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4011

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4010

In-stock Item Pricing

Qty Unit Price
1+ $0.0584
100+ $0.0468
300+ $0.0411
1000+ $0.0367
4000+ $0.0332
8000+ $0.0314

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons