
* Images are for reference only
TJ-L3FYWGHKMCGSFLC7K-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L3FYWGHKMCGSFLC7K-A5
- JLCPCB Part #
- C440410
- Package
- Plugin,D=3mm
- Description
- -20℃~+80℃ 2.6V 20mA 3mm Round Lens 45° 565nm~575nm 575nm 72mW 80mcd Discrete Diode Green Diffused Lens Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4765
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4753
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
200+
$0.0312
600+
$0.0269
2000+
$0.0224
10000+
$0.0201
20000+
$0.0189
Related Products
Welcome back, may I help you?