
* Images are for reference only
TJ-L3FYTXHMCYLC2R7K-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L3FYTXHMCYLC2R7K-A5
- JLCPCB Part #
- C330776
- Package
- Plugin,D=3mm
- Description
- -20℃~+80℃ 1.8V~2.6V 144mW 20mA 3mm Round Lens 50mcd、100mcd 565nm~575nm、620nm~630nm 575nm、630nm Common Anode Frosted White Lens Red, Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11280
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11275
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
100+
$0.0534
300+
$0.0473
1000+
$0.0365
5000+
$0.0329
10000+
$0.0309
Related Products
Welcome back, may I help you?