
* Images are for reference only
TJ-L234FGHTFCLFLC2R-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-L234FGHTFCLFLC2R-A5
- JLCPCB Part #
- C440395
- Package
- Plugin,D=3.2mm
- Description
- -20℃~+80℃ 100mcd 110° 2.6V 20mA 3.2mm Square Lens 620nm~630nm 630nm 72mW Orange Red Water Clear 插件,D=3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0371
300+
$0.0332
1000+
$0.0234
5000+
$0.0212
10000+
$0.0200
Related Products
Welcome back, may I help you?