
* Images are for reference only
TIP151
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- TIP151
- JLCPCB Part #
- C480243
- Package
- TO-220C
- Description
- -65℃~+150℃ 2.3V 2V 350V 7A 80W 8V NPN TO-220C Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3081
10+
$1.0874
50+
$0.9328
100+
$0.7959
500+
$0.7346
1000+
$0.7073
Related Products
Welcome back, may I help you?