
* Images are for reference only
TIP122
Extended
- Manufacturer
- luJing
- MFR.Part #
- TIP122
- JLCPCB Part #
- C49318131
- Package
- TO-220AB
- Description
- -55℃~+150℃@(Tj) 1000 100V 200uA 2V 2W 4A NPN TO-220AB Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 635
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 635
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
50+
$0.1767
150+
$0.1569
500+
$0.1320
2000+
$0.1211
5000+
$0.1145
Related Products
Welcome back, may I help you?