
* Images are for reference only
BZT52B5V6S
Extended
- Manufacturer
- luJing
- MFR.Part #
- BZT52B5V6S
- JLCPCB Part #
- C53058736
- Package
- SOD-323
- Description
- 1 Independent 1uA@2V 200mW 400Ω 40Ω 5.49V~5.71V 5.6V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0118
3000+
$0.0100
6000+
$0.0089
24000+
$0.0080
51000+
$0.0075
Related Products
Welcome back, may I help you?