This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

THCV2911A

Extended
Manufacturer
THine Elec
MFR.Part #
THCV2911A
JLCPCB Part #
C2844703
Package
QFN-30(2.5x4.5)
Description
-40℃~+105℃ 3V~3.6V 4Gbps QFN-30(2.5x4.5) Serializers, Deserializers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1000

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0002

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons