
* Images are for reference only
THCV2911B
Extended
- Manufacturer
- THine Elec
- MFR.Part #
- THCV2911B
- JLCPCB Part #
- C3189124
- Package
- QFN-30(2.5x4.5)
- Description
- -40℃~+105℃ 3V~3.6V 4Gbps QFN-30(2.5x4.5) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$7.4447
10+
$6.4046
30+
$5.7703
100+
$5.2390