
* Images are for reference only
THC63LVD823B
Extended
- Manufacturer
- THine Elec
- MFR.Part #
- THC63LVD823B
- JLCPCB Part #
- C5453937
- Package
- TQFP-100(14x14)
- Description
- -20℃~+70℃ 1.12Gbps 160MHz 3.3V TQFP-100(14x14) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2461
240+
$5.6847
480+
$5.4952
960+
$5.4005
Welcome back, may I help you?