
* Images are for reference only
THVD2450VDRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD2450VDRCR
- JLCPCB Part #
- C5960705
- Package
- VSON-10(3x3)
- Description
- -40℃~+125℃ 1 1 256 3V~5.5V 5.3mA 50Mbps Half-Duplex Transceiver ±15kV VSON-10(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 673
In-stock Item Pricing
Qty Unit Price
1+
$3.6956
10+
$3.2799
30+
$3.0689
100+
$2.7854
500+
$2.6823
1000+
$2.6388
Welcome back, may I help you?