
* Images are for reference only
THVD1400VDRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD1400VDRCR
- JLCPCB Part #
- C22460849
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1 1.5mA 20Mbps 256 3V~5.5V Half-Duplex Transceiver ±16kV VSON-10-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 493
In-stock Item Pricing
Qty Unit Price
1+
$2.4535
10+
$2.1603
30+
$1.9541
100+
$1.7656
500+
$1.6787
1000+
$1.6432
Related Products
Welcome back, may I help you?