
* Images are for reference only
TL4050C10IDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL4050C10IDBZR
- JLCPCB Part #
- C2156628
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 10V 150uVrms 15mA 50ppm/℃ Fixed Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4025
10+
$1.3671
30+
$1.3429
100+
$1.3188
Related Products