
* Images are for reference only
THS101J
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- THS101J
- JLCPCB Part #
- C2758165
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1 1.27mm 24V 25mA 3,000 Cycles Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1712
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1655
In-stock Item Pricing
Qty Unit Price
1+
$0.7282
10+
$0.5832
30+
$0.5091
100+
$0.4366
500+
$0.3931
1000+
$0.3706
Related Products
Welcome back, may I help you?