This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THD0837F-100BV-GF

Extended
Manufacturer
THD
MFR.Part #
THD0837F-100BV-GF
JLCPCB Part #
C52677786
Package
SMD,P=0.8mm
Description
-40℃~+125℃ 0.8mm 100P 100V 2 500mA 5mm Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $1.2372
10+ $1.0170
30+ $0.8965
100+ $0.7600
500+ $0.6989
1000+ $0.6716
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons