
* Images are for reference only
THD0812F-100BV-GF
Extended
- Manufacturer
- THD
- MFR.Part #
- THD0812F-100BV-GF
- JLCPCB Part #
- C52677784
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100P 100V 2 500mA 5mm Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.2397
10+
$1.0192
30+
$0.8984
100+
$0.7616
500+
$0.7004
1000+
$0.6730
Related Products