
* Images are for reference only
THD0522-07RL-SN
Extended
- Manufacturer
- THD
- MFR.Part #
- THD0522-07RL-SN
- JLCPCB Part #
- C49073467
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 7P Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0574
300+
$0.0497
2000+
$0.0439
4000+
$0.0394
10000+
$0.0370
Welcome back, may I help you?