
* Images are for reference only
THAF09-AC-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- THAF09-AC-R
- JLCPCB Part #
- C19271013
- Package
- SMD,3.9x2.9mm
- Description
- -40℃~+85℃ 1.5mm 12V 2.5N 2.9mm 3.9mm 50,000 cycles 50mA Black No SMD(SMT) Tab SPST Square Button Surface Mount,Vertical Without Bracket SMD,3.9x2.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0760
150+
$0.0660
500+
$0.0584
3000+
$0.0523
6000+
$0.0494
Related Products
Welcome back, may I help you?