
* Images are for reference only
TKJW100A1
Extended
- Manufacturer
- TG
- MFR.Part #
- TKJW100A1
- JLCPCB Part #
- C5378311
- Package
- SOP-6
- Description
- -30℃~+85℃ 0Kpa~1bar 3V~5V SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5250
10+
$3.0141
30+
$2.7104
70+
$2.4020
490+
$2.2606
980+
$2.1963
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?