
* Images are for reference only
TKJW040A1
Extended
- Manufacturer
- TG
- MFR.Part #
- TKJW040A1
- JLCPCB Part #
- C5378310
- Package
- SOP-6
- Description
- -40℃~+85℃ 0Kpa~40Kpa 3V~5V SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6668
10+
$3.1139
30+
$2.7854
70+
$2.4520
490+
$2.2998
980+
$2.2309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?