
* Images are for reference only
TKJW010A1
Extended
- Manufacturer
- TG
- MFR.Part #
- TKJW010A1
- JLCPCB Part #
- C5378309
- Package
- SOP-6
- Description
- -20℃~+85℃ 0Kpa~10Kpa 3V~5V SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3850
10+
$3.7228
30+
$3.3300
70+
$2.9323
490+
$2.7486
980+
$2.6662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?