* Images are for reference only
TPS70928DBVR
- Manufacturer
- TEXAS INSTRUMENTS
- MFR.Part #
- TPS70928DBVR
- JLCPCB Part #
- C962976
- Package
- SOT-23-5
- Description
- LDO Voltage Regulators 150mA 30V IQ Wide Input LDO Reg
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TPS70928DBVR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TPS70928DBVR technical specifications, attributes, and parameters.
TPS70928DBVR symbol, PCB footprint from the free EasyEDA PCB design tool.
TPS70928DBVR datasheets or manufacturer documentation.
Datasheet: TPS70928DBVR Datasheet (PDF)
Minimum: 6
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing