
* Images are for reference only
SN75175D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75175D
- JLCPCB Part #
- C2863533
- Package
- SOIC-16
- Description
- 0 0℃~+70℃ 10Mbps 4 4.75V~5.25V 70mA Receiver SOIC-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7020
10+
$3.1962
40+
$2.8949
80+
$2.5905
400+
$2.4503
800+
$2.3859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?