
* Images are for reference only
TPS7150QP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7150QP
- JLCPCB Part #
- C2878984
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 1 10V 230mV@(500mA) 285uA 430uVrms 500mA 52dB@(120Hz) 5V Fixed PG Pin、Thermal Shutdown Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.9814
10+
$12.5273
Related Products