
* Images are for reference only
SN65HVD74DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD74DR
- JLCPCB Part #
- C485566
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 20Mbps 3V~3.6V Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1656
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1654
In-stock Item Pricing
Qty Unit Price
1+
$2.1075
10+
$1.7621
30+
$1.5443
100+
$1.3232
500+
$1.2232
1000+
$1.1796
Related Products
Welcome back, may I help you?