
* Images are for reference only
LMH6559MF
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6559MF
- JLCPCB Part #
- C189190
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 10mA 3uA 4.58V/ns 74mA SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5220
10+
$4.4302
30+
$4.3689
100+
$4.3077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?