
* Images are for reference only
DRV8412DDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV8412DDW
- JLCPCB Part #
- C1523831
- Package
- HTSSOP-44-EP-6.1mm
- Description
- -40℃~+85℃ 10.8V~13.2V 2 HTSSOP-44-EP-6.1mm Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0987
10+
$16.3045
30+
$14.9271
100+
$13.7269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?