
* Images are for reference only
TEPT5700
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TEPT5700
- JLCPCB Part #
- C141763
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 3nA Light Intensity 插件,P=2.54mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3978
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.4068
Related Products
Welcome back, may I help you?