This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEN 6-4811WIN

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEN 6-4811WIN
JLCPCB Part #
C7067584
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.2A 1.5kV 10.2mm 10mA 20.3mm 31.8mm 330kHz 470uF 5V 6W 75V 80% 80mVp-p Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload Protection 塑封型 DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $30.1908
30+ $28.7940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons