
* Images are for reference only
TOS 16-12SIL
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TOS 16-12SIL
- JLCPCB Part #
- C6560303
- Package
- -
- Description
- -40°C ~ 85°C 0.75 ~ 5V 0.90" Length x 0.23" Width x 0.40" Height (22.9mm x 6.0mm x 10.2mm) 1 14V 16A 5-SIP Module 8.3V 80 W 92% ITE (Commercial) Non-Isolated PoL Module Remote on/off, OCP, OTP, SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products