
* Images are for reference only
RA 615L-N
Extended
- Manufacturer
- TELE Controls Inc
- MFR.Part #
- RA 615L-N
- JLCPCB Part #
- C6636702
- Package
- -
- Description
- -40℃~+55℃ 10ms 115V 12A 2 Form C: 2C (DPDT-CO) 24V@DC、250V@AC 8ms AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1954
200+
$10.8522
500+
$10.4892
1000+
$10.3093
Welcome back, may I help you?