This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 10-2412WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 10-2412WI
JLCPCB Part #
C7121505
Package
DIP,23.8x13.7mm
Description
-40℃~+88℃ 1 1.5kV 10W 10mA 12V 13.7mm 23.8mm 36V 420kHz 560uF 80mVp-p 833mA 87% 8mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload Protection、自动故障恢复 DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $39.5732
30+ $37.7409

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons