
* Images are for reference only
V23101D 3A201
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23101D 3A201
- JLCPCB Part #
- C1560928
- Package
- Plugin
- Description
- -40℃~+85℃ 1.25A 120V@DC、125V@AC 5V 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0918
200+
$7.0012
500+
$6.7563
1000+
$6.6338
Welcome back, may I help you?