
* Images are for reference only
V23079H1211B301
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23079H1211B301
- JLCPCB Part #
- C2153574
- Package
- SMD,7.2x14.5mm
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 4.5V 4ms 4ms AgNi + Gold plated Dual Coil SMD,7.2x14.5mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4005
200+
$1.3166
500+
$1.2700
1000+
$1.2475
Welcome back, may I help you?