
* Images are for reference only
V23079A2008B301
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23079A2008B301
- JLCPCB Part #
- C1560507
- Package
- DIP,7.2x14.6mm
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 3V 4ms 4ms AgNi + Gold plated DIP,7.2x14.6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.0851
10+
$6.9470
30+
$6.8539
100+
$6.7624
Welcome back, may I help you?