This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V23026E1106B201

Extended
Manufacturer
TE Connectivity
MFR.Part #
V23026E1106B201
JLCPCB Part #
C5816429
Package
-
Description
-40℃~+85℃ 125V@DC、150V@AC 1A 2ms 2ms 3V Dual Coil One set changeover: 1C (SPDT - changeover) - Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.3103
200+ $8.1042
480+ $7.8344
960+ $7.6995

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons