
* Images are for reference only
V23026C1052B201
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23026C1052B201
- JLCPCB Part #
- C7407791
- Package
- Plugin
- Description
- -40℃~+85℃ 125V@DC、150V@AC 12V 1A 2ms 2ms One set changeover: 1C (SPDT - changeover) Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0558
200+
$8.0034
480+
$7.7353
1000+
$7.6037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?